2SA2029HZGT2LQ

ROHM Semiconductor
755-2SA2029HZGT2LQ
2SA2029HZGT2LQ

制造商:

说明:
双极晶体管 - 双极结型晶体管(BJT) Transistor, Bipolar (BJT) Transistor PNP 50V 150mA 140MHz(fT) 150mW(Pd) 3-Pin Surface Mount

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 双极晶体管 - 双极结型晶体管(BJT)
Si
SMD/SMT
SOT-723-3
PNP
Single
200 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
150 C
Reel
Cut Tape
商标: ROHM Semiconductor
集电极连续电流: 150 mA
直流集电极/Base Gain hfe Min: 120
直流电流增益 hFE 最大值: 390
产品类型: BJTs - Bipolar Transistors
工厂包装数量: 8000
子类别: Transistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

库存量: 7,901

库存:
7,901 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.6442 ¥2.64
¥1.6159 ¥16.16
¥1.017 ¥101.70
¥0.75258 ¥376.29
¥0.59551 ¥595.51
¥0.48025 ¥2,401.25
整卷卷轴(请按8000的倍数订购)
¥0.40567 ¥3,245.36
¥0.38081 ¥9,139.44