2SAR552PHZGT100

ROHM Semiconductor
755-2SAR552PHZGT100
2SAR552PHZGT100

制造商:

说明:
双极晶体管 - 双极结型晶体管(BJT) Transistor, PNP Driver (AEC-Q101 Qualified)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 双极晶体管 - 双极结型晶体管(BJT)
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
3 A
30 V
30 V
6 V
400 mV
2 W
330 MHz
+ 150 C
Reel
Cut Tape
商标: ROHM Semiconductor
直流集电极/Base Gain hfe Min: 200 at - 500 mA, - 2 V
直流电流增益 hFE 最大值: 500 at - 500 mA, - 2 V
产品类型: BJTs - Bipolar Transistors
工厂包装数量: 1000
子类别: Transistors
零件号别名: 2SAR552PHZG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
USHTS:
8541290055
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
970
预期 2026/11/6
生产周期:
40
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.7576 ¥10.76
¥6.6218 ¥66.22
¥4.3505 ¥435.05
¥3.4239 ¥1,711.95
整卷卷轴(请按1000的倍数订购)
¥2.6442 ¥2,644.20
¥2.3617 ¥4,723.40
¥2.3504 ¥11,752.00