2SCR586D3FRATL

ROHM Semiconductor
755-2SCR586D3FRATL
2SCR586D3FRATL

制造商:

说明:
双极晶体管 - 双极结型晶体管(BJT) NPN 80V 5A 10W TO-252(DPAK)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 双极晶体管 - 双极结型晶体管(BJT)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
80 V
80 V
6 V
300 mV
10 W
200 MHz
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
集电极连续电流: 5 A
直流集电极/Base Gain hfe Min: 120 at 500 mA, 3 V
直流电流增益 hFE 最大值: 390 at 500 mA, 3 V
产品类型: BJTs - Bipolar Transistors
工厂包装数量: 2500
子类别: Transistors
零件号别名: 2SCR586D3FRA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

库存量: 620

库存:
620
可立即发货
在途量:
2,500
预期 2027/7/23
生产周期:
40
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.4136 ¥23.41
¥15.142 ¥151.42
¥10.4186 ¥1,041.86
¥8.4411 ¥4,220.55
¥7.9213 ¥7,921.30
整卷卷轴(请按2500的倍数订购)
¥7.4015 ¥18,503.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩