3-145-385

Schurter
693-3-145-385
3-145-385

制造商:

说明:
按钮开关 - 工业 MSMII-16 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Yellow

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schurter
产品种类: 按钮开关 - 工业
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Illuminated
SPDT
ON - (ON)
24 VDC
100 mA
Red
Quick Connect
IP67
Stainless Steel
致动器材料: Stainless Steel
致动器样式: Flat
商标: Schurter
触点电镀: Gold
直径: 30 mm
安装风格: Threaded
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSM CS Metal Line Pushbutton Switches

Schurter MSM CS Metal Line Pushbutton Switches are momentary action switches with ceramic actuators that are available in standard, lettering, or backlight versions. These devices offer switching voltages from 30VDC to 250VAC and switching currents from 0.1A to 10A. These feature a diameter of 16mm, 19mm, or 22mm, and flat-pin plugs for fast connection. Schurter MSM CS Metal Line Pushbutton Switches include bright illumination options such as rich green, red, blue, and bright white.

供货情况

库存: