3-145-653

Schurter
693-3-145-653
3-145-653

制造商:

说明:
按钮开关 - 工业 MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Green

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schurter
产品种类: 按钮开关 - 工业
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SPDT
ON - (ON)
5 A
Quick Connect
IP67
Stainless Steel
致动器材料: Stainless Steel
致动器样式: Flat
商标: Schurter
触点电镀: Silver
直径: 24 mm
安装风格: Threaded
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSM Non-Illuminated Metal Line Switches

Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.

供货情况

库存: