32659

Wiha
596-32659
32659

制造商:

说明:
剥线和切削工具 Classic Grip End Cutting Nippers 8.0"

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Wiha
产品种类: 剥线和切削工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
商标: Wiha
封装: Bulk
产品类型: Wire Strippers & Cutters
系列: PLIERS STANDARD
工厂包装数量: 3
子类别: Tools
单位重量: 340.194 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8203206030
TARIC:
8203200000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.

供货情况

库存: