354307-E

TE Connectivity / ERNI
305-354307
354307-E

制造商:

说明:
板对板与夹层连接器 DRCBTB 1,27 50 M BTB20 18,2 137 * 094 TR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 板对板与夹层连接器
RoHS:  
Connectors
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
20 mm
1.1 A
3 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
3 Gbps
SMC 1.27mm
附件类型: Adapter
商标: TE Connectivity / ERNI
可燃性等级: UL 94 V-0
安装风格: Free Hanging
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 34
子类别: Board to Board & Mezzanine Connectors
商标名: SMC
零件号别名: 354307
单位重量: 14.445 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车和运输解决方案

TE Connectivity ERNI连接器 汽车和运输解决方案为不同车辆应用提供各种汽车连接器,为运输车辆提供全面的服务。这些汽车连接器具有多种优势,例如高安全性、更低空间要求、耐高温以及大电流传输。运输解决方案的连接器还具有多种优势,例如安全连接、高电阻和高度灵活性。

SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

库存量: 228

库存:
228 可立即发货
生产周期:
36 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥75.597 ¥75.60
¥68.0712 ¥680.71
¥64.1049 ¥1,602.62
¥62.4551 ¥2,123.47
¥60.8844 ¥6,210.21
¥54.2626 ¥14,759.43
¥50.9517 ¥25,985.37
¥45.4147 ¥46,322.99
2,516 报价