3600B/20SF

3M Electronic Solutions Division
517-3600B/20SF
3600B/20SF

制造商:

说明:
多芯电缆 RND/SHLD/JACKETD CBL 20 COND/SPLICE FREE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: 多芯电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Shielded
20 Conductor
300 ft
28 AWG
Brown (Beige)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
商标: 3M Electronic Solutions Division
特点: Suitable for higher current applications
绝缘材料: Polyvinyl Chloride (PVC)
封装: Roll
产品类型: Multi-Conductor Cables
系列: 3600X
工厂包装数量: 1
子类别: Cable
零件号别名: 05111105579 80001136862
单位重量: 6.464 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544490019
USHTS:
8544492000
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

双绞线圆形护套电缆

3M双绞线圆形护套电缆专为在要求严格的电子应用中提供卓越的信号完整性和强大的保护而设计。这些电缆将双绞线技术的优势与圆形护套的耐用性相结合,提供增强的降噪、防止串扰和环境电阻。这些特点使这些3M电缆非常适合在具有挑战性的环境中进行高速数据传输。

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.

供货情况

库存: