LoRa Antenna

365-LORASIGFOXANTKIT
LoRa Antenna

制造商:

说明:
天线配件 Antenna Kit 900 MHZ For LoPy, SiPy, FiPy

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pycom
产品种类: 天线配件
RoHS:  
Antenna Kits
1/2 Wave Whip
Bulk
商标: Pycom
产品类型: Antenna Accessories
子类别: Antennas
单位重量: 35.732 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8542900000
USHTS:
8529104040
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroPython IoT Solutions

Pycom MicroPython IoT Solutions include development boards, expansion shields, OEM modules, and accessories that provide a platform for the continued development of the Internet of Things. These include ultra-low power, compact offerings supporting WiFi (some up to 1km range), BLUETOOTH®, and a host of LTE frequencies. Users can use expansion shields to add functionalities like advanced sensing and GPS, with USB-enabled computer connectivity for script writing and implementation.

Development Board Accessories

Pycom Development Board Accessories include LoRa and Sigfox antenna kits as well as LTE-M antenna kits. These Pycom antenna kits interface with and enhance specific development board models to realize the boards' full potential. 

库存量: 180

库存:
180 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥156.166 ¥156.17
¥133.7468 ¥1,337.47
¥128.2098 ¥3,205.25
¥115.3843 ¥11,538.43
¥109.7682 ¥27,442.05
¥105.7906 ¥52,895.30
1,000 报价