384974-E

TE Connectivity / ERNI
305-384974
384974-E

制造商:

说明:
集管和线壳 MiniBridge2FemaleSMT whiteFrictionR/A

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MiniBridge
MiniBridge
商标: TE Connectivity / ERNI
产品类型: Headers & Wire Housings
工厂包装数量: 850
子类别: Headers & Wire Housings
零件号别名: 384974
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车和运输解决方案

TE Connectivity ERNI连接器 汽车和运输解决方案为不同车辆应用提供各种汽车连接器,为运输车辆提供全面的服务。这些汽车连接器具有多种优势,例如高安全性、更低空间要求、耐高温以及大电流传输。运输解决方案的连接器还具有多种优势,例如安全连接、高电阻和高度灵活性。

MiniBridge Single-Row Connectors

TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.  

电源连接器

TE Connectivity (TE) ERNI Power Connectors补充了信号解决方案,并采用相同的技术设计,具有相同的特性和优势。这些连接器包括双梁母头触点、坚固耐用的小型化等特性。虽然该电源解决方案的名称可能涵盖了整个系列名称,但TE ERNI Power Connectors旨在与其他TE ERNI产品配合使用。

供货情况

库存: