3590S-6-501L

Bourns
652-3590S-6-501L
3590S-6-501L

制造商:

说明:
精密电位器 7/8IN WW 500 OHMS 0.25% 10turn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 精密电位器
RoHS:  
REACH - SVHC:
3590
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
500 Ohms
Wirewound
Slotted
5 %
2 W
Tray
商标: Bourns
产品类型: Precision Potentiometers
工厂包装数量: 10
子类别: Potentiometers, Trimmers & Rheostats
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In line with our commitment to continuous improvement, Sensors
and Controls Product Line announces additional updates to our
Model 3590 10-Turn Wire wound Precision Potentiometer. The
following changes are being made and released as running changes
as part of the assembly automation of this product line. The
rear cover design has been upgraded to a molded-in terminal
design. This will eliminate the insert and epoxy for the rear
terminal. This change was implemented with date code 0934M.
With the change to an insert molded terminal cover, the rear
Cover will now have four small holes to hold the collector ring
In place during the injection molding process. These holes do
Not affect the seal integrity of the product. In addition, the
Epoxy used to seal the terminals is changing from blue to clear
UV cured epoxy. This change will reduce the cure time and
processing for the epoxy. The implementation date code will be
1015M. There are no changes to prices currently listed in the
2009 Distribution Price Book for these product upgrades. The
changes do not affect form, fit or function of the product

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-27

合规代码
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电位器

Bourns电位器用于设计和组装工业旋转和线性执行器以及用作工业设备面板上用户控制的人机界面设备。这些电位器可为用户带来高质量、高可靠性和高价值。理想应用或市场包括工业线性和旋转执行器行业、工业面板控制行业以及专业音频行业。

库存量: 2

库存:
2
可立即发货
在途量:
100
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥162.5392 ¥162.54
¥130.2777 ¥1,302.78
¥119.6105 ¥3,588.32
¥104.0617 ¥10,406.17
¥99.1801 ¥24,795.03
¥90.4904 ¥45,245.20