44423216

LAPP
58-44423216
44423216

制造商:

说明:
重负荷电源连接器 EPIC MHS 4 CM

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LAPP
产品种类: 重负荷电源连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Connectors
16 A
4 Position
Crimp
400 V
Polyamide (PA)
+ 125 C
商标: LAPP
可燃性等级: UL94 V-0
胶壳接口类型: Male
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 10
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPIC® MH Modular System Modules

LAPP EPIC® MH Modular System Modules are rectangular connector inserts that combine power, signal, data, and specialized transmission functions into a single connector system. The modular architecture allows users to configure mixed assemblies that meet application-specific requirements while maintaining compatibility with market-standard modular connector platforms. The EPIC MH series includes modules for Gigabit Ethernet communication, high-current power transmission, signal contacts, coaxial connections, bus interfaces, and blind modules. This flexibility enables designers to consolidate multiple connection technologies into a single connector housing, simplifying installation and supporting adaptable machine and system designs. LAPP EPIC MH Modular System Modules target industrial machinery, plant engineering, renewable energy systems, robotics, test equipment, and Industry 4.0 environments.

供货情况

库存: