1399.31.0019

HUBER+SUHNER
455-1399.31.0019
1399.31.0019

制造商:

说明:
天线 SENCITY Urban 300

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 天线
Urban 300
商标: HUBER+SUHNER
工厂包装数量: 1
子类别: Antennas
商标名: SENCITY
零件号别名: 85184287
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SENCITY® Urban 300 Antenna

HUBER+SUHNER SENCITY® Urban 300 Antenna is an indoor/outdoor directional antenna designed for 4G/5G cellular bands. This antenna supports MIMO 2x2 in the cellular bands ranging from 698MHz to 4200MHz and features a plenum-rated cable terminated with a 4310 female connector. Additional features include an IP67 rating, a half-power beamwidth of 65°, dual-slant polarization, and PIM better than -150dBc at 2 x 43dBm. HUBER+SUHNER SENCITY Urban 300 Antenna has 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,035.7159 ¥4,035.72
¥3,588.9591 ¥35,889.59