4DLCD-90-800-480-CT-NM-400-R

4D LCD
971-4DLCD90800480CTP
4DLCD-90-800-480-CT-NM-400-R

制造商:

说明:
TFT 显示器 & 附件 9.0 " IPS TFT-LCD, Capacitive Touch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
4D Systems
产品种类: TFT 显示器 & 附件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: 4D LCD
产品类型: TFT Displays
工厂包装数量: 50
子类别: Displays
单位重量: 289 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8524919000
USHTS:
8531200020
TARIC:
8531209590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9.0" TFT LCD Modules

4D LCD 9.0" TFT LCD Modules are a high-performance display solution built for applications that require a larger viewing area, clear image quality, and responsive touch capabilities. Designed with amorphous silicon TFT technology, these modules offer stable, sharp visuals across a wide colour spectrum, all within a robust and reliable structure. Featuring a resolution of 800 x 480 pixels, the modules provide excellent clarity, making them suitable for graph-rich dashboards, advanced user interfaces, or embedded systems. These modules are suitable for industrial control panels, medical equipment interfaces, commercial touch terminals, smart home hubs, agricultural monitoring systems, automotive consoles, and security system displays.

供货情况

库存: