97-3101A-18-8P(946)

Amphenol Industrial
654-973101A188P946
97-3101A-18-8P(946)

制造商:

说明:
环形MIL规格连接器 8P Sz 18 Pin Cable Recpt Solder Blk Zn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
RoHS:  
8 Position
Pin (Male)
18-08
Receptacles
18
In-Line
MIL-DTL-5015
Cable
13 A, 23 A
Silver
Copper Alloy
97 5015
商标: Amphenol Industrial
匹配样式: Threaded
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
外壳电镀: Cadmium
工厂包装数量: 1
子类别: Circular Connectors
商标名: 5015
零件号别名: 97-3101A-18-08P(946) 97-3101A-18-08P(0946) 97-3101A-18-8P(0946) C93-830370-08P
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5015系列连接器

Amphenol Industrial 5015系列连接器结构坚固且用途广泛。这些耐环境腐蚀的连接器具备经过验证的电气性能,可提供高性价比的解决方案。中型至重型圆柱形5015连接器提供多种外壳样式、外壳尺寸和工作等级。其设计符合MIL-DTL-5015(SAE-AS 50151)标准。Amphenol Industrial 5015连接器提供300多种插针布局,可选配焊接或压接触点,部分子系列还提供RADSOK®触点。

97 Series Cylindrical Connectors

Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors provide a cost-effective solution utilizing the proven MIL-C-5015 style. These connectors are versatile and offer a large selection of insert patterns. The 97 series features a threaded coupling, hard dielectric inserts, six shell options with 128 different contact arrangements, and 1 to 52 circuits. The connectors are fabricated from high-grade aluminum alloy and are UL and CSA recognized. RoHS versions are available with 946 suffixes. Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors are widely used for the automotive, robotics, machine tool, and welding industries, as well as in other commercial applications. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 25   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥281.6525 ¥7,041.31
¥265.7647 ¥26,576.47