35610-6224-A00PE

3M Electronic Solutions Division
517-35610-6224-A00PE
35610-6224-A00PE

制造商:

说明:
集管和线壳 10P 2R STRT HDR 3MM TYPE A POLARIZATION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
RoHS:  
Headers
Power
10 Position
3 mm (0.118 in)
2 Row
9 mm (0.354 in)
Board Lock
Solder Pin
Straight
Pin (Male)
Gold
2.8 mm (0.11 in)
356
商标: 3M Electronic Solutions Division
触点材料: Copper Alloy
外壳颜色: Black
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
电压额定值: 250 V
零件号别名: 54745245020 7000090337 JE150338711
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8544499500
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

Power Clamp Connectors

3M Power Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications for a wide range of industrial controls systems, networking systems, medical equipment, and factory automation. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. Requiring only one hand, the One-Touch "just squeeze" wire termination uses standard pliers for easy field applications with no special wire preparation. The Power Clamp series offers a voltage rating of 250V and a current rating up to 10A for one contact and up to 7A with multiple contacts. The 3M Power Clamp Connectors include wiremount sockets and wiremount and panel mount plugs.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥42.6801 ¥4,268.01
¥41.8552 ¥8,371.04