617954003

Radiall
501-617954003
617954003

制造商:

说明:
重负荷电源连接器 EPX DUST CAP FOR RCP SHELL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: 重负荷电源连接器
Accessories
Dust Cap
Bulk
EPX
商标: Radiall
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
单位重量: 1.617 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8536699099
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.

库存量: 889

库存:
889
可立即发货
在途量:
560
预期 2026/11/26
1,420
预期 2026/12/28
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.2054 ¥40.21
¥36.5555 ¥365.56
¥34.6571 ¥866.43
¥32.1711 ¥3,217.11
¥28.2048 ¥7,051.20
¥27.3799 ¥13,689.95
¥23.4927 ¥23,492.70
¥22.0011 ¥55,002.75
5,000 报价