PXM06275FANBKUS

Bulgin
167-PXM06275FANBKUS
PXM06275FANBKUS

制造商:

说明:
标准环形连接器 Black Anodised Aluminium Flange Mount Connector with Cap and Mounting Hardware - Unshielded - Cat5e Female

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bulgin
产品种类: 标准环形连接器
RoHS:  
Connectors
Pin (Male)
Panel Mount
Crimp
Nickel
IP68
600 Series - Ethernet Buccaneer Connectors
商标: Bulgin
颜色: Black
胶壳接口类型: Female
外壳材料: Aluminium
长度: 36.6 mm
运转周期: 500 Cycle
安装方法: Flange
产品类型: Standard Circular Connector
工厂包装数量: 10
子类别: Circular Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

600 Series Ethernet Buccaneer Connectors

Bulgin 600 Series Ethernet Buccaneer Connectors deliver a reliable Ethernet connection in environments where regular Ethernet cables could be damaged or malfunction. These robust connectors are designed with materials and features that protect against dust, water, vibrations, and extreme temperatures. The receptacles offer transversely sealed IP68 protection to prevent dust, water, and moisture penetration. Configuration options include with or without a dust cap or plug engagement, as well as shielded or unshielded. Bulgin 600 Series Ethernet Buccaneer Connectors offer easy integration and are available in jam nut, flange mount, in-line receptacle, and plug options. The series features an aluminum body and is designed to withstand harsh environments, including outdoor, industrial, or military applications.

库存量: 10

库存:
10 可立即发货
数量大于10的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,796.2706 ¥1,796.27
¥1,652.4442 ¥16,524.44
¥1,634.8049 ¥81,740.25
100 报价