C2777-IL-AG5-C1-FB0.5-900

JAE Electronics
656-ILAG5C1FB05
C2777-IL-AG5-C1-FB0.5-900

制造商:

说明:
端子 CRIMPED WIRE FLRY-B 0.5 900MM LENGTH, SOCKET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 端子
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Phosphor Bronze
Bulk
商标: JAE Electronics
触点类型: Female
长度: 900 mm
产品类型: Terminals
工厂包装数量: 1000
子类别: Terminals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IL-AG5 Connectors

JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

库存量: 295

库存:
295 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.0404 ¥17.04
¥14.5544 ¥145.54
¥12.9837 ¥324.59
¥12.3283 ¥1,232.83
¥11.5825 ¥2,895.63
¥11.0062 ¥5,503.10
¥10.17 ¥10,170.00
¥9.5146 ¥19,029.20
¥9.266 ¥46,330.00