S6632

Heyco
836-S6632
S6632

制造商:

说明:
电缆固定件和配件 HELIOS QTM NATURAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Cable Mounts
Wire Clip
Nylon
8 mm
22.1 mm
9.6 mm
商标: Heyco
可燃性等级: UL 94 V-2
高度: 25.7 mm
封装: Bag
产品: Cable Mounts
系列: Molded Solar Clips
工厂包装数量: 1000
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Images

Specification Sheets

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.

供货情况

库存: