124926

Wakefield Thermal
567-124926
124926

制造商:

说明:
换热器 Heat Exchanger, Liquid-to-Air, 260x133x48mm, Dual Fan, Cu Fin/12 FPI Density

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: 换热器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Hydro-Air
Heat Exchangers
48 mm
133 mm
商标: Wakefield Thermal
长度: 260 mm
产品类型: Heat Exchangers
工厂包装数量: 2
商标名: Hydro-Air
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8419505000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hydro-Air Liquid-to-Air Heat Exchangers

Wakefield Thermal Hydro-Air Liquid-to-Air Heat Exchangers are designed for liquid-to-air thermal management in applications that demand strong heat transfer in a compact footprint. The series supports up to 18kW of heat-transfer capacity for systems that must manage high power density in low-space applications. Hydro-Air exchangers are available with single- or dual-fan options to meet different cooling requirements. The series also offers aluminum or copper fins, copper tubes, and an aluminum chassis to support a range of thermal and mechanical design needs. Wakefield Thermal Hydro-Air Liquid-to-Air Heat Exchangers are suitable for industrial applications, electronics, cooling power supplies, telecom systems, and inverters.

供货情况

库存: