DX-250

Metcal
745-DX-250
DX-250

制造商:

说明:
液体分配器和瓶子 Basic Dispenser 0-100 Psi

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Metcal
产品种类: 液体分配器和瓶子
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Digital Dispensers
商标: Metcal
描述/功能: Basic dispenser 0-100 Psi
产品类型: Bottles & Liquid Dispensers
系列: DX
工厂包装数量: 1
子类别: Supplies
单位重量: 3 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8424890000
USHTS:
8424899000
JPHTS:
842489000
TARIC:
8424897000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DX-250 Digital Fluid Dispenser

Metcal DX-250 Digital Fluid Dispenser is designed to dispense low-, medium-, and high-viscosity fluids accurately and consistently. This fluid dispenser features a universal power supply with a snap-on plug for worldwide use and digital timing from 0.008 seconds to 99.999 seconds. The DX-250 dispenser comes with a high visibility 16 X 2 LCD display with backlighting and an adjustable vacuum-driven suck-back to control material tailing and waste. This fluid dispenser also features tactile-responsive user programming buttons, clearly marked air pressure and vacuum control knobs, and precisely scaled air pressure and vacuum gauge.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

库存量: 4

库存:
4 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,194.5648 ¥5,194.56