BH1750FVI-TR

ROHM Semiconductor
755-BH1750FVI-TR
BH1750FVI-TR

制造商:

说明:
环境光传感器 Ambient Light Sensor Digital 16bit Seria

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 环境光传感器
RoHS:  
Ambient Light Sensors
SMD/SMT
560 nm
3 V
- 40 C
+ 85 C
BH1721FVC
Reel
商标: ROHM Semiconductor
湿度敏感性: Yes
Pd-功率耗散: 260 mW
产品类型: Ambient Light Sensors
工厂包装数量: 3000
子类别: Optical Detectors & Sensors
类型: Digital 16-bit Serial Output Ambient Light Sensor IC
零件号别名: BH1750FVI
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。