DXM1200-B1R1

778-DXM1200-B1R1
DXM1200-B1R1

制造商:

说明:
PLC控制器 DXM1200 Controller; DX80 Performance Gateway 900 MHz; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet (M8)

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: PLC控制器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
30 VDC
12 VDC
DXM1200
IP67
- 20 C
+ 60 C
商标: Banner Engineering
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 801553
单位重量: 508.023 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DXM1200-Bx & DXM1200-X2 Controllers

Banner Engineering DXM1200-B1 and DXM1200-B2 Wireless Controllers and DXM1200-X2 Logic Controllers facilitate Industrial Internet of Things (IIoT) applications. The controllers interface local serial ports and local ISM radio devices to the internet using a cellular connection or wired Ethernet connection. The DXM1200-Bx variants both use a Sure Cross® DX80 wireless gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands for long-range communication. The Banner DXM1200-X2 devices consolidate data from multiple sources using serial Modbus and local wireless networks to provide data processing and accessibility for host systems as a platform for IIoT. The DXM1200-X2 contains four Modbus clients and one wireless gateway, allowing concurrent communication with up to five independent networks. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to industrial Ethernet, and pushing information to Web servers.

供货情况

库存: