FMAMSDXX025WCSC3

Honeywell
785-FMAMSDXX025WCSC3
FMAMSDXX025WCSC3

制造商:

说明:
力传感器与测压元件 MICROFORCE SENSOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 122

库存:
122 可立即发货
生产周期:
31 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥366.5155 ¥366.52
¥332.1861 ¥1,660.93
整卷卷轴(请按10的倍数订购)
¥318.7052 ¥3,187.05
¥309.1906 ¥6,183.81
500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Honeywell
产品种类: 力传感器与测压元件
RoHS:  
Force Sensor
25 N
2 %
Digital
SMD/SMT
3.3 V
商标: Honeywell
长度: 5 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电流: 2.8 mA, 3.9 mA
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Force Sensors & Load Cells
系列: FMA
工厂包装数量: 10
子类别: Sensors
电源电压-最大: 3.6 V
电源电压-最小: 3 V
商标名: MicroForce
宽度: 5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMA MicroForce Sensors

Honeywell FMA MicroForce Sensors are piezoresistive-based force sensors offering a digital output for reading force over the specified full-scale force span and temperature range. Honeywell FMA MicroForce Sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane, or a plunger. This easy interface provides repeatable performance and a reliable mechanical interface to the application. FMA sensors are designed and manufactured according to ISO 9001 standards. These sensors offer a more stable output, which is directly proportional to the force applied to the mechanically coupled sphere.

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。