78727-0001

Molex
538-78727-0001
78727-0001

制造商:

说明:
记忆卡连接器 1.4mm Ht. Push-Pull micro-SIM Card Socket w/ Detect Switch, SMT, 6 Pos., Low-Halogen, Lead-Free

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 记忆卡连接器
RoHS:  
Headers and Ejectors
SIM
6 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
商标: Molex
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
插入-取出类型: Push-Pull
最大工作温度: + 85 C
最小工作温度: - 40 C
方向: Horizontal
产品类型: Memory Card Connectors
系列: 78727
工厂包装数量: 1200
子类别: Memory Connectors & Sockets
电压额定值: 10 VDC
单位重量: 333.640 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Molex 1.35mm and 1.40mm micro-SIM Card Sockets - EXPANSION

NEW! Molex has expanded its micro-SIM Card Sockets offering to include 1.40mm height with detect switch and 1.35mm height with spring tab - the smallest and slimmest profile height available in a Push-Pull SIM card connector.
Learn More

Molex micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi cards, and other small electronic devices.
View the entire Molex micro-SIM Card Sockets offering

存储器连接器

Molex SD、SIM和组合SD/SIM存储卡连接器有micro、mini、nano以及各种其他常用格式和弹射器样式可供选择。这些Molex存储器连接器具有较高的设计灵活性,并可节省PCB空间。

小型化解決方案

Molex小型化解决方案是汽车、智能设备、移动设备和医疗技术等众多应用的理想选择。这些连接器可节省空间,具有高信号密度且坚固耐用。Molex连接器的小型化让更多组件可以安装到更小空间,从而在不增加尺寸或重量的情况下提高了性能。

Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.

库存量: 1,785

库存:
1,785
可立即发货
在途量:
9,600
预期 2027/1/20
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.4865 ¥12.49
¥10.5881 ¥105.88
¥9.5146 ¥237.87
¥9.0174 ¥901.74
¥8.4411 ¥2,110.28
¥8.0343 ¥4,017.15
整卷卷轴(请按1200的倍数订购)
¥6.6105 ¥7,932.60
¥6.4071 ¥15,377.04
¥6.3845 ¥30,645.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩