MP5103

Tektronix
795-MP5103
MP5103

制造商:

说明:
模块化电源 - 机箱 MP5000 Series 3-Slot low profile modular mainframe

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tektronix
产品种类: 模块化电源 - 机箱
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
600 W
MP5000
商标: Tektronix
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: Modular Mainframe
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存: