MSMU60-2

Tektronix
795-MSMU60-2
MSMU60-2

制造商:

说明:
源测量单元—SMU MP5000 SMU Module 30W 60V 1.5A 2 channels

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tektronix
产品种类: 源测量单元—SMU
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 VAC to 240 VAC
商标: Tektronix
产品类型: Source Measure Units - SMUs
测距: Auto, Manual
系列: MP5000
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 60 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.

供货情况

库存: