NDQ1300-48S12B-6LI

Advanced Energy / Artesyn
826-NDQ130048S12B6LI
NDQ1300-48S12B-6LI

制造商:

说明:
DC/DC转换器 - 通孔型 1300W, 40 - 60Vin, 12.15Vout 107A, Quarter brick baseplate, Neg logic, 3.8mm Pin, PMBus

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
1.3 kW
12.15 V
107 A
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.4 mm (0.528 in)
Industrial
+ 85 C
- 40 C
NDQ
商标: Advanced Energy / Artesyn
尺寸: 58.4 mm x 36.8 mm x 13.4 mm
输入电压: 40 VDC to 60 VDC
湿度敏感性: Yes
安装风格: Through Hole
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 144
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters

Advanced Energy / Artesyn NDQ1300 and NDQ1600 Quarter-Brick DC-DC Converters provide a single regulated low-noise output and function for a digital-controlled PMBus interface module. These DC-DC converters offer ultra-high 97.7% peak efficiency at 50% load and excellent thermal management. The NDQ1300 and NDQ1600 DC-DC converters feature a fixed switching frequency, pre-bias start-up capability, high reliability, and a remote control function (negative logic). These DC-DC converters offer various protection features, including input under voltage, input over voltage, output over voltage, output over current, and over-temperature protection. The NDQ1300 and NDQ1600 DC-DC converters are digitally controlled via the industry standard PMBus™ protocol and are fully regulated. These DC-DC converters are available in a standard ¼ brick footprint and operate within the -40°C to 85°C temperature range. The NDQ1300 and NDQ1600 DC-DC converters are an ideal choice for use in datacom and telecommunication applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
72
预期 2027/1/20
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥827.0809 ¥827.08
¥796.2206 ¥3,981.10
¥788.0394 ¥7,880.39
¥766.5242 ¥19,163.11
¥754.0377 ¥37,701.89
¥738.568 ¥73,856.80
288 报价