84-6331.2B40

EAO
123-84-6331.2B40
84-6331.2B40

制造商:

说明:
紧急停止开关/急停开关 Stop switch, oe 22.3 mm, oe 32 mm, mushroom-head, illuminative, Black, Plastic, opaque, round, 1 NC / 1 NO, Maintained, Flat ribbon cable 300 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock, Red

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EAO
产品种类: 紧急停止开关/急停开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Twist-to-Release
Illuminated
Red
LED
1 NC + 1 NO
ON - (OFF), OFF - (ON)
3 A
240 VAC
250 VDC
Panel Mount
Cable
32 mm
22.3 mm
1 mm to 4 mm
IP65, IP66, IP67
致动器: Round
致动器长度: 26 mm
致动器材料: Plastic
致动器样式: Round
商标: EAO
颜色: Black
触点电镀: Gold
可燃性等级: UL 94 V-0
手柄宽度: 32 mm
外壳材料: Plastic
Lamp Voltage: 5 V to 30 V
长度: 25.8 mm
寿命: 50000 Cycle
材料: Plastic
最大工作温度: + 70 C
最小工作温度: - 25 C
产品: Safety Switches
产品类型: Emergency Stop Switches
系列: 84
工厂包装数量: 1
子类别: Switches
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Emergency Stop (E-Stop) Switches

EAO Emergency Stop (E-Stop) Switches ensure the safety of operators with consistent, predictable, and controlled responses. These switches are distinguished by their vibrant red actuators, industry-compliant yellow bodies, and fool-proof design for added user protection. These durable and rugged components are suitable for harsh environments and provide immediate and reliable shutdown in critical situations through safe/positive break contacts. The E-Stop switches incorporate innovative designs like mono-block or fail-safe contacts, which enhance end-user safety by rendering the application ineffective. These switches are available with cohesive single units with built-in switch elements or with separate actuators and elements for plug-in, ribbon cable, or PCB terminal connections. 

供货情况

库存: