87142748

Murrplastik
13-87142748
87142748

制造商:

说明:
电缆固定件和配件 KDL/D 1/6-FDA Set

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Murrplastik
产品种类: 电缆固定件和配件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Accessories
KDL/D FDA Cable Entry System
Polypropylene (PP)
White, Blue
38 mm
148 mm
商标: Murrplastik
IP 等级: IP65
产品: Accessories
系列: KDL/D
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 65 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KDL/D Cable Entries

Murrplastik KDL/D Cable Entries provide efficient cable routing for organized and reliable electrical enclosures. Designed to simplify the installation of pre-terminated cables, these cable entries deliver dependable strain relief and cable protection in demanding industrial environments. The split-frame design enables quick installation of cables with preassembled connectors without disconnecting terminations, reducing assembly time and minimizing installation errors. The compact construction supports high cable density while maintaining clean, organized cable routing within cabinets and control panels. Built for durability and flexibility, Murrplastik KDL/D Cable Entries help streamline assembly processes, improve long-term system reliability, and enhance maintenance accessibility, making them an ideal solution for modern industrial applications.

供货情况

库存: