901-9173

Amphenol RF
523-901-9173
901-9173

制造商:

说明:
射频适配器 - 系列之间 BNC JACK-SMA JACK BLKHD ADAPTER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 射频适配器 - 系列之间
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
BNC
Jack
4 GHz
50 Ohms
Bulkhead
Bulkhead
Straight
Passivated
Stainless Steel
Gold
Bulk
商标: Amphenol RF
触点材料: Beryllium Copper
安装风格: Panel
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol RF Between Series Threaded Adapters

Amphenol RF Between Series Threaded Adapters are used to join two incompatible series. They provide a transition from one connector series to another. We offer a broad line of adapters covering all the major series to provide the user maximum flexibility. Amphenol RF is the world's largest manufacturer of RF interconnect solutions, with experience extending over half a century.
Learn More

BNC连接器和适配器

Amphenol RF BNC连接器和适配器有多种选择。BNC连接器小巧、轻质、可靠,有50Ω至75Ω阻抗、商用到军用级可选。全系列印刷电路板插座、隔板式插座、反极性连接器、端接电阻及其他配件为产品组合提供了补充。

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

5G无线连接器

Amphenol RF 5G无线连接器、适配器和电缆组件包括创新的新产品线和针对5G下一代移动网络标准设计的行业标准产品。这些Amphenol RF 5G器件可确保低延迟应用的高数据速率。这些连接器、适配器和电缆组件包括高密度高性价比的强大产品,以实现无线基础设施演进。Amphenol RF提供低PIM产品,包括HD-EFI、N-Type、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16连接器系列,以及电缆组件和适配器。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

SMA连接器

Amphenol RF SMA连接器包含各种标准型和自定义型的SMA产品,可用于半导体制造与测试设备。Amphenol RF SMA包括PCB安装与缆线安装连接器,还有符合不同设计需求的各种适配器、端子、衰减器和缆线组件。Amphenol RF也提供自定义的板端解决方案,经过优化后能为客户的特定PCB配置提供出色性能。

同轴适配器

Amphenol RF系列内和系列间同轴适配器专门用于满足任意RF应用的需求。这些适配器的电子性能一致,并优化了机械可靠度,可用于转接BNC、SMA、Type N和TNC等常见的同轴连接器。Amphenol RF适配器提供多种适配器配置,其主体采用铜、铍铜和不锈钢等多种材质。

库存量: 3

库存:
3 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥816.5719 ¥816.57
¥694.1477 ¥6,941.48
¥657.5922 ¥16,439.81
¥613.9968 ¥30,699.84
¥584.3004 ¥58,430.04
250 报价