HYT 271_5

Innovative Sensor Technology
916-153435
HYT 271_5

制造商:

说明:
板上安装湿度传感器 Humidity and Temperature module, exposed sensor version, -40 C to +125 C, digital I2C output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 42

库存:
42 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥383.8045 ¥383.80
¥341.034 ¥1,705.17
¥316.965 ¥3,169.65
¥287.6867 ¥7,192.17
¥267.3354 ¥13,366.77
¥261.2221 ¥26,122.21

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 板上安装湿度传感器
RoHS:  
0 % to 100 %
+/- 1.8 %
PCB Mount
Digital
I2C
850 uA
2.7 V
5.5 V
- 40 C
+ 125 C
10.2 mm x 5.1 mm x 1.8 mm
Tray
商标: Innovative Sensor Technology
产品: Humidity Sensors
产品类型: Board Mount Humidity Sensors
工厂包装数量: 5
子类别: Sensors
零件号别名: 153435
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HYT Digital Humidity & Temperature Modules

Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I2C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

特色产品
INNOVATIVE SENSOR TECHNOLOGY