T3PP500

Teledyne LeCroy
940-T3PP500
T3PP500

制造商:

说明:
测试探头 T3DSO Passive Probe, 500 MHz, 10:1, 10 MOhm/10 MOhm, 400Vrms CAT II

产品属性 属性值 选择属性
Teledyne LeCroy
产品种类: 测试探头
Passive Probe
Pin Probe
500 MHz
Black
400 V
商标: Teledyne LeCroy
封装: Box
产品: Test Probes
产品类型: Test Probes
系列: T3PP
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T3DSO4000L-HD Low Profile Oscilloscopes

Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,430.6461 ¥3,430.65