ACS725LLCTR-50AB-S

Allegro MicroSystems
250-ACS725LLCTR50ABS
ACS725LLCTR-50AB-S

制造商:

说明:
板上安装电流传感器 CURRENT SENSOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板上安装电流传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Allegro MicroSystems
产品类型: Board Mount Current Sensors
系列: ACS725
工厂包装数量: 3000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

清洁能源解决方案

Allegro的愿景围绕着推动技术发展,实现更安全、更可持续的未来。这一愿景的核心是最先进的电源和传感解决方案,这是建设一个更可持续世界的基本要素。这些解决方案为各种应用提供支持,从太阳能逆变器和电动汽车充电器到储能系统和热泵,提供无与伦比的效率、可靠性和简洁性。

ACS724 & ACS725 High-Accuracy Current Sensors

Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).

供货情况

库存: