RAD1887F

ABB Installation Products
894-RAD1887F
RAD1887F

制造商:

说明:
端子 FLLY INS NYL 90DEG FEM DSC, 22-18

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABB
产品种类: 端子
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Terminals
Female Disconnect
Crimp
Insulated
0.187 in x 0.020 in
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
Sta-Kon
商标: ABB Installation Products
绝缘材料: Nylon
长度: 0.74 in
安装角: Right Angle
产品类型: Terminals
工厂包装数量: 500
子类别: Terminals
宽度: 0.59 in
线规: 22 AWG to 18 AWG
单位重量: 453.592 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.

供货情况

库存: