ISO5452DW

Texas Instruments
595-ISO5452DW
ISO5452DW

制造商:

说明:
电流隔离式栅极驱动器 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5452DWR

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电流隔离式栅极驱动器
RoHS:  
ISO5452
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.255 W
110 ns
18 ns
20 ns
Tube
商标: Texas Instruments
配置: Inverting, Non-Inverting
特点: DESAT Protection, Split Output, Miller Clamp, Power Good, Fault Output, Reset, Soft Turn Off
湿度敏感性: Yes
激励器数量: 1 Driver
输出端数量: 2 Output
工作电源电流: 2.8 mA
输出电流: 5 A
输出电压: 15 V to 30 V
产品: Isolated Gate Drivers
产品类型: Galvanically Isolated Gate Drivers
关闭: Shutdown
工厂包装数量: 40
子类别: PMIC - Power Management ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.25 V
技术: Si
单位重量: 666 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ISO5452/ISO5452-Q1 IGBT Gate Drivers

Texas Instruments ISO5452/ISO5452-Q1 Isolated IGBT Gate Drivers are a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating. The ISO5452-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 4,722

库存:
4,722 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.7598 ¥54.76
¥41.9343 ¥419.34
¥38.3748 ¥959.37
¥35.2334 ¥4,228.01
¥33.5045 ¥9,381.26
¥32.5101 ¥16,905.25
¥32.1711 ¥32,171.10
¥31.7643 ¥80,046.04

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥45.6859
最小:
1