AK4333ECB

Asahi Kasei Microdevices
412-AK4333ECB
AK4333ECB

制造商:

说明:
音频数/模转换器 IC Low-Power Advanced 32-bit Stereo DAC with HP Amp.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Asahi Kasei Microdevices
产品种类: 音频数/模转换器 IC
RoHS:  
1 Converter
I2C
32 bit
CSP-24
109 dB
1.14 V
1.9 V
AK4X
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
商标: Asahi Kasei Microdevices
开发套件: AKD4333
动态范围 dB: 107 dB
湿度敏感性: Yes
通道数量: 1 Channel
DAC 数量: 1
工作电源电流: 3.9 mA
产品: Audio DAC
产品类型: Audio D/A Converter ICs
工厂包装数量: 5000
子类别: Audio ICs
THD + 噪声: - 100 dB
类型: Hi-Fi Stereo
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

AK4499EXEQ 135dB Stereo Premium DAC

Asahi Kasei Microdevices AK4499EXEQ 135dB Stereo Premium DAC is based on the Switched Resistor DAC method employing VELVETSOUND™ technology. The Asahi Kasei Microdevices AK4499EXEQ features a design that uses high-quality sound technology. The device has a separate digital/analog solution to achieve an immersive experience. When used with the AK4191EQ, the AK4499EXEQ is the ideal analog conversion solution for the playback of industry-leading high-resolution sound sources.

库存量: 3,593

库存:
3,593 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.0572 ¥14.06
¥10.2604 ¥102.60
¥9.3451 ¥233.63
¥8.2377 ¥823.77
¥7.7292 ¥1,932.30
¥7.4354 ¥3,717.70
¥7.345 ¥7,345.00
¥6.8817 ¥17,204.25
整卷卷轴(请按5000的倍数订购)
¥6.7235 ¥33,617.50