AK4497SVQ

Asahi Kasei Microdevices
412-AK4497SVQ
AK4497SVQ

制造商:

说明:
数模转换器- DAC The AK4497SVQ is a Stereo Premium DAC that utilizes advanced Switched Capacitor Filter Voltage Output VELVETSOUND technology.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Asahi Kasei Microdevices
产品种类: 数模转换器- DAC
32 bit
2 Channel
I2C
3 V to 3.6 V
4.75 V to 5.25 V
- 40 C
+ 105 C
SMD/SMT
HTQFP-64
5.25 V
4.75 V
商标: Asahi Kasei Microdevices
湿度敏感性: Yes
工作电源电流: 60 mA
产品: Digital to Analog Converters
产品类型: DACs - Digital to Analog Converters
参考类型: External, Internal, Supply
工厂包装数量: 250
子类别: Data Converter ICs
商标名: VELVETSOUND
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AK4497SVQ 129dB双声道立体声高端DAC

Asahi Kasei Microdevices AK4497SVQ 129dB双声道立体声高端数模转换器 (DAC) 是体现VELVETSOUND™技术的先进产品,以出色的精度呈现高保真音频。AK4497SVQ设计用于高端音频应用,支持高达768kHz/32位PCM和DSD512输入格式,确保高解析度音源的精准还原。本产品采用开关电容滤波器电压输出设计,配备六种可选数字滤波器,可灵活适配不同使用场景的音质调校需求。

AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

库存量: 145

库存:
145 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥337.4858 ¥337.49
¥275.7765 ¥2,757.77
¥260.3859 ¥6,509.65
¥253.1087 ¥25,310.87
¥235.2434 ¥58,810.85