AL8853EV1

Diodes Incorporated
621-AL8853EV1
AL8853EV1

制造商:

说明:
LED照明驱动器IC LED MV Int Switch null null

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
AL8853
Bulk
商标: Diodes Incorporated
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 1
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL8853高性能升压LED控制器

Diodes Incorporated AL8853高性能升压LED控制器是一款高度集成的高性价比LED驱动器控制器,非常适合用于所需LED链长度超过输入电源轨的应用。AL8853搭载的PWM升压驱动器可使用电流模式控制和固定频率操作来调节LED电流。通过外部电流检测电阻器来检测LED电流。将检测电阻两端的电压与200mV的参考电平进行比较,放大误差以控制电源开关的脉冲宽度,从而调节流过LED的电流。AL8853具有PWM转模拟调光,可进行各种调光控制。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,008.0617 ¥1,008.06
¥911.3676 ¥9,113.68