ALPHA14/0.5M/FMEF/S/S/26

Siretta
419-AL140.5MFMEFSS26
ALPHA14/0.5M/FMEF/S/S/26

制造商:

说明:
天线 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Siretta
产品种类: 天线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
824 MHz
2.17 GHz
Cellular (NBIoT, LTE)
Blade
2 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Adhesive Mount
SMA Male
SMA Male
GSM, GPRS, UMTS, ISM
39.9 mm
33.5 mm
5.5 mm
RG174
ALPHA 14
商标: Siretta
电缆长度: 500 mm
频率范围: 824 MHz to 2.17 GHz
极性: Linear
工厂包装数量: 10
子类别: Antennas
零件号别名: 60514
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Alpha 14 5G/4G High Gain Adhesive Patch Antennas

Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas are compact adhesive antennas that feature a slim and low-profile design. These adhesive patch antennas achieve high gain in the 1.8GHz to 2.1GHz frequency range, despite being small in size. The Alpha 14 5G/4G high gain adhesive patch antennas are used worldwide and are tuned to certain bands of UMTS (3G), LTE (4G), and NR (5G) bands. These adhesive patch antennas are supplied with a 3M adhesive base, various cable lengths, and SMAM/FMEF connectors. Typical applications include smart energy meters, telemetry equipment, and cellular.

供货情况

库存: