ASL3417SHNY

NXP Semiconductors
841-ASL3417SHNY
ASL3417SHNY

制造商:

说明:
LED照明驱动器IC Three-channel buck mode LED driver IC, Automotive Grade, SPI, Limp Home mode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
3 Output
Buck
1.5 A
QFN-32
80 V
10 V
2 MHz
ASL3417SHN
- 40 C
+ 125 C
Reel
商标: NXP Semiconductors
高电平输出电流: - 1.6 mA
输入电压: 10 V to 80 V
低电平输出电流: 30 mA
安装风格: SMD/SMT
通道数量: 3 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 6000
子类别: Driver ICs
电源电流—最大值: 10 mA
类型: LED Driver
零件号别名: 935306596518
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
原产地分类
原产国:
马来西亚
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 6000   倍数: 6000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按6000的倍数订购)
¥17.6958 ¥106,174.80