ATS-HE54-C6-R0

Advanced Thermal Solutions
984-ATS-HE54-C6-R0
ATS-HE54-C6-R0

制造商:

说明:
换热器 Compact Heat Exchanger with One 48VDC Fan

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 换热器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ATS-HE54
Heat Exchangers
Liquid-to-Air
48 VDC
1.18 in
3.35 in
3.35 in
商标: Advanced Thermal Solutions
长度: 3.35 in
封装: Bulk
产品类型: Heat Exchangers
工厂包装数量: 10
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

供货情况

库存: