AWB5141

898-AWB5141
AWB5141

制造商:

说明:
路由器 802.11 Wireless AP w Mesh IP30

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: 路由器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Routers
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 300 Mb/s, 867 Mb/s
1 LAN, 1 WAN
LAN, WAN
10 V
60 V
- 40 C
+ 70 C
110 mm x 106 mm x 40 mm
IP30
11.5 W
DMZ, NAT, TLS, VPN, WLAN AP
Each
商标: HMS Networks
产品类型: Routers
协议 - WiFi - 802.11: 802.11 ac
系列: Anybus Wireless
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Anybus
单位重量: 657.708 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517699000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.

供货情况

库存: