AXT420354

Panasonic Industry
769-AXT420354
AXT420354

制造商:

说明:
板对板与夹层连接器 Narrow Pitch Connector Header (0.4mm)

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panasonic
产品种类: 板对板与夹层连接器
20 Position
0.4 mm (0.016 in)
Solder
Vertical
300 mA
60 V
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
P4S
Reel
商标: Panasonic Industry
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 3000
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

连接器

Panasonic连接器包括各种板对板和夹层连接器以及FFC和FPC连接器。Panasonic板对板和夹层连接器采用“牢固接触”结构,实现了可耐受各种不利环境条件的小巧薄型设计。FFC(扁平柔性电缆)和FPC(柔性印刷电路)连接器的高度为0.9mm至2.0mm,端子之间的间距为0.3mm/0.5mm。

P4S Narrow Pitch Connectors

Panasonic Industry P4S Narrow Pitch Connectors are 0.4mm connectors that provide board-to-board and board-to-FPC connections. These connectors offer space savings over the P4 series with a retention fitting. The P4S connectors provide strong resistance to shock, foreign matter, solder creep, and corrosion thanks to their Tough Contact construction. These connectors are ideal for modular unit inspection and inspection in device assembly processes. Panasonic P4S connectors are ideal for compact, portable devices such as cell phones, DVC, digital cameras, and more.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥14.803 ¥44,409.00
¥14.4753 ¥86,851.80