BD3541NUV-E2

ROHM Semiconductor
755-BD3541NUV-E2
BD3541NUV-E2

制造商:

说明:
低压差稳压器 1.0A 5V Nch FET Ultra LDO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
VSON-10
1 A
1 Output
Positive
Adjustable
- 10 C
+ 100 C
200 mV
BD3541NUV
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
回动电压—最大值: 300 mV
线路调整率: 0.1 %/V
负载调节: 500 uV
工作电源电流: 700 uA
输出电压范围: 650 mV to 5.2 V
Pd-功率耗散: 3.03 W
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
参考电压: 650 mV
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Linear Regulator
电压调节准确度: 1 %
零件号别名: BD3541NUV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

库存量: 475

库存:
475 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.0853 ¥11.09
¥7.9778 ¥79.78
¥7.2207 ¥180.52
¥6.3845 ¥638.45
¥5.9777 ¥1,494.43
¥5.7404 ¥2,870.20
¥5.4805 ¥5,480.50
整卷卷轴(请按3000的倍数订购)
¥5.4692 ¥16,407.60
¥5.3562 ¥32,137.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩