BD37033FV-ME2

ROHM Semiconductor
755-BD37033FV-ME2
BD37033FV-ME2

制造商:

说明:
音频 DSP 7V-9.5V I2C BUS Bass, Mid, Treble

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 音频 DSP
RoHS:  
3 Channel
I2C
SSOP-B28
7 V
9.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
商标: ROHM Semiconductor
Pd-功率耗散: 1.06 W
产品: Volume Controls
产品类型: Audio DSPs
工厂包装数量: 2000
子类别: Audio ICs
类型: Sound Processor with Built-in High Voltage Amplifier
零件号别名: BD37033FV-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8542390090
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

Automotive Audio Processor ICs

ROHM Semiconductor Automotive Audio Processor ICs are available in SMD 24 and 40-pin types, higher voltage ranges of 7V to 9.5V, and I2C bus interface. These audio processor ICs offer low distortion and noise voltage, and some feature "advanced switch circuits." The automotive audio processor ICs-specific technology reduces switching noise between bands and inputs in-car audio systems. These audio processor ICs are offered in SSOP-B28 and SSOP-B40 package types. The audio processor ICs feature bass, middle, and treble tone control bands, 1-channel mixing, and 3 and 6 outputs. These processor ICs operate at -40°C to 85°C temperature range. Applications include car audio, audio equipment of mini compo, micro compo, and TV.

库存量: 1,773

库存:
1,773 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于1773的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥37.1431 ¥37.14
¥29.4478 ¥294.48
¥26.8036 ¥670.09
¥24.4871 ¥2,448.71
¥23.3232 ¥5,830.80
¥23.165 ¥11,582.50
¥22.2497 ¥22,249.70
整卷卷轴(请按2000的倍数订购)
¥21.2553 ¥42,510.60
¥21.0971 ¥84,388.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩