BD450M5WFPJ-CZE2

ROHM Semiconductor
755-BD450M5WFPJ-CZE2
BD450M5WFPJ-CZE2

制造商:

说明:
低压差稳压器 500mA 5.0Vout LDO Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 低压差稳压器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-J5
5 V
500 mA
1 Output
Positive
40 uA
60 dB
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
BD450M5WFPJ-CZ
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
回动电压—最大值: 750 mV
线路调整率: 10 mV
负载调节: 10 mV
湿度敏感性: Yes
工作电源电流: 38 uA
产品: Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
类型: LDO Regulator
电压调节准确度: 2 %
零件号别名: BD450M5WFPJ-C
单位重量: 330 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ROHM BD4xxM5-C LDO Regulators

ROHM BD4xxM5-C LDO regulators offer 500mA output current and 38μA typical current consumption. These regulators are ideal for applications that need a direct connection to the battery and low current consumption. A logical "HIGH" at the CTL pin enables the device and "LOW" at the CTL pin not enables the device.

Ultralow Quiescent Current LDO Regulators

ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.

BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

库存量: 776

库存:
776
可立即发货
在途量:
2,000
预期 2027/1/22
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.8934 ¥14.89
¥10.9158 ¥109.16
¥9.9214 ¥248.04
¥8.8479 ¥884.79
¥8.3507 ¥2,087.68
¥8.0117 ¥4,005.85
¥7.9778 ¥7,977.80
整卷卷轴(请按2000的倍数订购)
¥7.4806 ¥14,961.20
¥7.4467 ¥29,786.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩