BD6226FP-E2

ROHM Semiconductor
755-BD6226FP-E2
BD6226FP-E2

制造商:

说明:
马达/运动/点火控制器和驱动器 2 Channel 1A H-Bridge Driver 18V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
2 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-25
15 V
6 V
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
负载电压额定值: 6 V to 15 V
输出端数量: 2 Output
Pd-功率耗散: 1.4 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BD6226FP
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
零件号别名: BD6226FP
单位重量: 200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.

库存量: 1,802

库存:
1,802 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥43.7536 ¥43.75
¥33.335 ¥333.35
¥30.7699 ¥769.25
¥27.8771 ¥2,787.71
¥26.4646 ¥6,616.15
¥25.6397 ¥12,819.85
¥25.312 ¥25,312.00
整卷卷轴(请按2000的倍数订购)
¥24.9843 ¥49,968.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩