BD6237FM-E2

ROHM Semiconductor
755-BD6237FM-E2
BD6237FM-E2

制造商:

说明:
马达/运动/点火控制器和驱动器 HALF BRIDGE DRIVER 30PIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2 A
2.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-M-28
32 V
6 V
Reel
商标: ROHM Semiconductor
负载电压额定值: 6 V to 32 V
湿度敏感性: Yes
输出端数量: 2 Output
Pd-功率耗散: 2.2 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: BD6237FM
工厂包装数量: 1500
子类别: PMIC - Power Management ICs
零件号别名: BD6237FM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥49.7991 ¥74,698.65